Amphenol 94908-088 technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 18mm |
| Housing Color | Black |
| Length | 17.84mm |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 94908-088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.