Amphenol 94909-088 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED NYLON66 |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Insulator Color | BLACK |
| Plating Thickness | 30u |
| Contact Finish Termination | Nickel/Palladium/Gold (Ni/Pd/Au) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 94909-088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.