Amphenol 94909-388LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.2mm |
| Direction | Down |
| Housing Color | Black |
| Length | 17.84mm |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1860 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 94909 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94909-388LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
