Amphenol 94910-009M technical specifications.
| Mount | Through Hole |
| Number of Contacts | 72 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 94910-009M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.