Amphenol 94910-104N technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.7mm |
| Length | 58.92mm |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 94910-104N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.