Amphenol 94910-301AMLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.7mm |
| Direction | Down |
| Length | 15.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 94910 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94910-301AMLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.