This 8-position modular RJ11 connector features a contact material of bronze with gold plating, and is rated for a maximum voltage of 1.5kV AC. It has a depth of 21.7mm and a length of 15.74mm, with a pitch of 2.54mm and a termination of solder. The connector is packaged in a rail/tube format with 1440 units per package and is designed for through-hole mounting at a right angle orientation.
Amphenol 94910-501AMLF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.7mm |
| Length | 15.74mm |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Package Quantity | 1440 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94910-501AMLF to view detailed technical specifications.
No datasheet is available for this part.