
This Amphenol connector features 32 copper alloy contacts with gold plating, a flammability rating of UL94 V-0, and a maximum voltage rating of 1.5kV AC. It is available in a package quantity of 400, packaged in rail/tube form, and has a pitch of 2.54mm. The connector is designed for through hole mount and has a right angle orientation. It is not radiation hardened and is not RoHS compliant.
Amphenol 94910-504M technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 21.7mm |
| Flammability Rating | UL94 V-0 |
| Length | 58.92mm |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 94910-504M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
