Amphenol 94910008M technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Package Quantity | 2400 |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 94910008M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.