Amphenol 94911-002 technical specifications.
| Contact Material | Bronze |
| Contact Plating | GXT |
| Depth | 20.6mm |
| Length | 30.48mm |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94911-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.