Amphenol 94911-003M technical specifications.
| Mount | Through Hole |
| Number of Contacts | 24 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94911-003M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.