Amphenol 94911-004 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 20.6mm |
| Direction | Down |
| Length | 58.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | 94911 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94911-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.