This modular jack has 8 contacts and a right angle body orientation. It is designed for through hole mounting with a terminal pitch of 1.27mm and a termination method of solder. The maximum current rating is 1 amp per contact, and the maximum voltage rating is 1500VDC or 1500VAC. It is a Category 3 connector and does not have integrated magnetics.
Amphenol 94911-501MLF technical specifications.
| Type | Modular Jack |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 1.27mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1500VDC|1500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 94911-501MLF to view detailed technical specifications.
No datasheet is available for this part.