RJ11 modular connector featuring 16 positions and 2 ports, designed for right-angle, through-hole mounting with a 2.54mm pitch. This female connector utilizes copper alloy and bronze contacts with gold plating, rated for 1A current and 1.5kV voltage. It operates within a temperature range of -65°C to 125°C and boasts a UL94 V-0 flammability rating. The connector is RoHS compliant and offers a solder termination.
Amphenol 94911-502LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.6mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Positions | 16 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 94911 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94911-502LF to view detailed technical specifications.
No datasheet is available for this part.