
This 32-position modular RJ11 connector features a copper alloy and bronze contact material with gold plating. It has a maximum voltage rating of 1.5kV and is rated for use in UL94 V-0 flammability environments. The connector is available in packaging quantities of 80 and is designed for through-hole mounting with a pitch of 2.54mm.
Amphenol 94911-504M technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Depth | 20.6mm |
| Flammability Rating | UL94 V-0 |
| Length | 58.42mm |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94911-504M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
