
Modular RJ11 connector featuring 32 contacts and 4 ports, designed for right-angle, through-hole mounting. This female connector utilizes a solder termination with copper alloy and bronze contacts plated in gold. It operates within a temperature range of -65°C to 125°C and supports a current rating of 1A with a voltage rating of 1.5kV. The connector is UL94 V-0 flammability rated and offers a 2.54mm pitch.
Amphenol 94911-504MLF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 20.6mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 58.42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | 94911 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94911-504MLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
