
Modular Ethernet connector, RJ11 type, featuring 64 positions and 64 loaded contacts within 8 ports. This right-angle, through-hole mounted component offers a 1.27mm pitch and a solder termination. Constructed with copper alloy and bronze contacts plated in palladium nickel and gold, it supports a 1A current rating and a 1.5kV voltage rating. Operating across a -65°C to 125°C temperature range, it boasts a UL94 V-0 flammability rating.
Amphenol 94911-508MLF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Palladium Nickel, Gold |
| Current Rating | 1A |
| Depth | 20.6mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 114.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 64 |
| Number of Positions Loaded | 64 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 94911 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 94911-508MLF to view detailed technical specifications.
No datasheet is available for this part.
