Amphenol 94970-003LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 2 |
| Product Length (mm) | 25.02 |
| Product Depth (mm) | 16.7 |
| Product Height (mm) | 12.7 |
| Type | RJ-11 |
| Gender | F |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Category Number | Cat 3 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 1000VDC|1000VAC |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 94970-003LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.