Amphenol 95-597810-355 technical specifications.
| Contact Gender | Female |
| Contact Plating | Nickel |
| Contact Type | Pin & Socket Contacts |
| Series | PT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95-597810-355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.