Amphenol 95-666-44814 technical specifications.
| Contact Plating | Gold |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 75R |
| Length | 12inch |
| Mount | Cable |
| Polarity | Normal |
| RoHS Compliant | No |
| Series | HD-BNC |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 95-666-44814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.