Amphenol
95000-114TRLF
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Cream Insulator, Plug, ROHS COMPLIANT
MountingRIGHT ANGLE
Quick Jump:
Technical Specifications
Amphenol 95000-114TRLF technical specifications.
General
Termination Type
SURFACE MOUNT
Insulator Material
THERMOPLASTIC
Total Number of Contacts
14
Contact Gender
MALE
Reliability
COMMERCIAL
Manufacturer Series
95000
Mounting Style
RIGHT ANGLE
Insulator Color
CREAM
UL Flammability Code
94V-0
Number Of PCB Rows
1
Plating Thickness
30u
Number Of Connectors
ONE
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
True
Datasheet
Amphenol 95000-114TRLF Datasheet
Download the complete datasheet for Amphenol 95000-114TRLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.