Amphenol 95079-15CA technical specifications.
| Package/Case | SMD/SMT |
| Mount | Snap in |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 95079 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 95079-15CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.