Amphenol 951-2J0E-20D technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Grey |
| Length | 21.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Straight |
| Pitch | 1.85mm |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 951-2J0E-20D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.