Amphenol 951-401A-10B technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Housing Color | Grey |
| Length | 24.76mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 224 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 951-401A-10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.