Amphenol 951-4M0C-10B technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 6 |
| Number of Rows | 4 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | XCede |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 951-4M0C-10B to view detailed technical specifications.
No datasheet is available for this part.