Amphenol 95200-301LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.19mm |
| Housing Color | Blue |
| Length | 50.72mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 20 |
| Number of Positions Loaded | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95200-301LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.