Amphenol 95234-302LF technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Female Socket |
| Housing Color | Blue |
| Length | 32.94mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 13 |
| Number of Positions Loaded | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95234-302LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.