Amphenol 95242-409B technical specifications.
| Color | Black |
| Contact Plating | Tin, Lead |
| Mount | Surface Mount |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 95242-409B to view detailed technical specifications.
No datasheet is available for this part.