Amphenol 95253-101ALF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.232inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 5.51mm |
| Housing Color | Black |
| Length | 35.56mm |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95253-101ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.