Amphenol 95275-002LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.224inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 27.65mm |
| Housing Color | Black |
| Length | 33.15mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 432 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95275-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.