Amphenol 95278-101-16 technical specifications.
| Color | Black |
| Contact Mating Length | 0.232inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 95278-101-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.