24-position male header connector with a 2.54mm pitch, designed for surface mount applications. Features gold-plated bronze male pin contacts with a 3A current rating and 1.5kV voltage rating. The black UL94 V-0 rated housing ensures durability across a -65°C to 125°C operating temperature range. This straight, two-row connector offers a 0.232-inch contact mating length and is supplied in bulk packaging.
Amphenol 95278-101-24LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.232inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95278-101-24LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.