Board connector featuring 10 male contacts arranged in 2 rows with a 0.1-inch mating row spacing. This surface mount receptacle offers a straight mounting style and is constructed with a black thermoplastic insulator rated UL 94V-0 for flammability. Operating within a temperature range of -65°C to 125°C, it supports a rated current of 3A for signal applications. The contact termination is matte tin with a nickel barrier, and the component is ROHS compliant.
Amphenol 95278-101A10LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 95278 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 95278-101A10LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.