Board connector featuring 14 male contacts arranged in 2 rows with a 0.1 inch mating contact row spacing. This surface mount receptacle offers a straight mounting style and a black thermoplastic insulator. Rated for commercial reliability, it operates within a temperature range of -65°C to 125°C and has a signal current rating of 3A. The termination features matte tin plating with a nickel barrier, and the insulator is UL 94V-0 flammability rated.
Amphenol 95278-101A14LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 95278 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 95278-101A14LF to view detailed technical specifications.
No datasheet is available for this part.