16-contact male header receptacle with 2 rows and 0.1 inch mating contact row spacing. Features surface mount termination, straight mounting style, and a black thermoplastic insulator with a UL 94V-0 flammability rating. Rated for 3A signal current, operating between -65°C and 125°C, with matte tin over nickel contact finish and 30µm plating thickness. This commercial reliability component is RoHS compliant.
Amphenol 95278-101A16LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 16 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 95278 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 95278-101A16LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.