42-position, 2-row male pin header with a 2.54mm pitch and 0.1-inch row spacing. Features a straight, surface mount orientation with a 10.8mm mating length and 4.83mm depth. Constructed with gold-plated bronze contacts and a black, UL94 V-0 rated housing. Operates within a temperature range of -65°C to 125°C, offering a 3A current rating and 1.5kV voltage rating.
Amphenol 95278-101B42LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.232inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 53.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95278-101B42LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.