Unshrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This straight, top-entry, surface-mount component utilizes male pin contacts made of bronze with Gold, GXT plating, offering a mating length of 0.315 inches. The black housing is designed for solder termination and operates within a temperature range of -65°C to 125°C, with a maximum AC voltage rating of 1.5kV. Packaged on tape and reel, this RoHS compliant component is suitable for board-to-board and mezzanine applications.
Amphenol 95278-102A06LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 4.83mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95278-102A06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.