Unshrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch and straight, top-entry orientation for surface mount termination. This male connector utilizes gold-plated bronze male pin contacts, rated for 3A current and 1.5kV voltage. Operating across a temperature range of -65°C to 125°C, the black housing ensures durability. Supplied in a bag of 500 units, this RoHS compliant component is designed for board-to-board applications.
Amphenol 95278-104-14LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95278-104-14LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.