Unshrouded header with 12 positions and 2 rows, featuring a 2.54mm pitch. This male connector offers straight, top entry orientation for surface mount termination with solder. Constructed with bronze male pins and tin plating, it supports a 3A current rating and a maximum operating temperature of 125°C. The black housing ensures durability across a -65°C to 125°C operating temperature range, with a 1.5kV voltage rating.
Amphenol 95278-401A12LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.232inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95278-401A12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.