20-position, 2-row unshrouded header for board-to-board applications. Features male pin contacts with bronze material and tin plating, rated for 3A current and 1.5kV voltage. Straight, top-entry orientation with 2.54mm pitch and 0.1-inch row spacing, suitable for surface mount termination via solder. Operates across a wide temperature range of -65°C to 125°C, with a UL94 V-0 flammability rating. Black housing color.
Amphenol 95278-402B20LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 25.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 345 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95278-402B20LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.