The Amphenol 95278-802T16 is a 16-position, 2-row surface mount connector with a 0.1inch pitch. It features gold-plated contacts and a solder termination. The connector is available in bulk packaging and is suitable for use in a variety of applications.
Amphenol 95278-802T16 technical specifications.
| Color | Black |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 95278-802T16 to view detailed technical specifications.
No datasheet is available for this part.