Unshrouded header, straight orientation, male gender, featuring 16 positions and 16 contacts with a 2.54mm pitch. This surface mount component utilizes bronze male pin contacts with gold, GXT plating and a 0.315-inch mating length, rated for 3A current and 1.5kV voltage. The black housing offers a 2-row configuration with 0.1-inch row spacing, operating from -65°C to 125°C. Termination is via solder, and the product is RoHS compliant.
Amphenol 95278-802T16LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.315inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 20.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 29 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95278-802T16LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.