This 2-position surface mount header features a 2-pin configuration with a 5.08mm length and 2.54mm pitch. It is designed for operation within a temperature range of -65°C to 125°C. The header is made of bronze with a gold plating and has a black housing. It is available in a bulk packaging quantity of 1000 pieces.
Amphenol 95293-101-02LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Depth | 2.4mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95293-101-02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.