Unshrouded header, straight orientation, with 9 positions and 9 male pin contacts. Features 2.54mm pitch, gold (GXT) plating on bronze contacts, and a 3A current rating. Designed for surface mount termination with a top entry, straight solder connection. Housing is black, UL94 V-0 rated, operating between -65°C and 125°C, with a 1.5kV voltage rating. Bulk packaged in quantities of 500.
Amphenol 95293-101-09LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95293-101-09LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.