Unshrouded header with 6 positions and 6 contacts, featuring a 2.54mm pitch. This straight, top-entry, surface-mount component has male pin contacts made of bronze with gold, GXT plating, and a 3A current rating. The black housing is UL94 V-0 rated, operating from -65°C to 125°C with a 1.5kV voltage rating. Supplied in tape and reel packaging, this RoHS compliant connector is designed for board-to-board applications.
Amphenol 95293-101A06LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 520 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95293-101A06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.