4-contact, 1-row male header for board-to-board applications. Features a 2.54mm pitch, straight orientation, and surface mount termination with a solder type. Constructed with bronze contacts plated in tin, offering a 3A current rating and 1.5kV voltage rating. The black insulator housing is UL94 V-0 rated and operates within a -65°C to 125°C temperature range. Packaged in tape and reel for efficient assembly.
Amphenol 95293-401A04LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95293-401A04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.