
Unshrouded header with 6 positions and 6 contacts, featuring a 2.54mm pitch. Straight, surface mount orientation with solder termination. Constructed with bronze contacts plated in tin, offering a male pin contact type. Housing color is black, with a maximum operating temperature of 125°C and a minimum of -65°C. Rated for 1.5kV AC, this lead-free and RoHS compliant component is supplied in tape and reel packaging.
Amphenol 95293-401A06LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 520 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 95293-401A06LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.