Amphenol 953-102-5001 technical specifications.
| Insertion Loss | 0.35dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Diameter | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 953-102-5001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.