Amphenol 953-102-5002 technical specifications.
| Insertion Loss | 0.35dB |
| Mode | Multimode |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Diameter | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 953-102-5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.