Amphenol 954-120-5109 technical specifications.
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 954-120-5109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.